
RF coaxial connector, SMA receptacle, female gender, designed for panel mount applications with a solder terminal. Features brass body with gold plating, copper center contact with gold plating, and PTFE dielectric. Operates at 50 Ohm impedance, with a maximum frequency of 18 GHz and a temperature range of -65°C to 165°C. Offers 500 mating cycles and is RoHS compliant.
Amphenol 132318 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 12.7mm |
| Dielectric Material | PTFE |
| Frequency | 12.4GHz |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 31.05mm |
| Mating Cycles | 500 |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Bulkhead |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Weight | 0.282192oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 132318 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
