
RF SMA connector, receptacle, female, straight orientation, board mount with solder terminal. Features 50 Ohm impedance, 18 GHz maximum frequency, and operates from -65°C to 165°C. Constructed with brass body, gold plating, copper center contact, and PTFE dielectric. Designed for 0.062-inch board thickness and offers 500 mating cycles.
Amphenol 132322 technical specifications.
| Board Thickness | 0.062inch |
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 13.33mm |
| Dielectric Material | PTFE |
| Frequency | 18GHz |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 6.35mm |
| Mating Cycles | 500 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Edge, Board, PCB |
| Number of Ports | 1 |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| Weight | 0.045856oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 132322 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
