Straight male RF/coaxial connector with 50 Ohm impedance. Features brass body and contacts, both plated with gold for enhanced conductivity and corrosion resistance. The connector is housed in an SMA package with a gold finish and a depth of 8mm, length of 9.2mm. This RoHS compliant component is designed for crimp and IDC termination.
Amphenol 132331 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Color | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 8mm |
| Gender | Male |
| Impedance | 50R |
| Length | 9.2mm |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SMA |
| Weight | 0.109702oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 132331 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.