
RF coaxial connector, SMA series, straight, cable mount, female gender. Features 50 Ohm impedance, operating frequency range of 0 to 12.4 GHz, and a maximum frequency of 12.4 GHz. Constructed with a brass body plated in gold, PTFE dielectric, and gold-plated brass and copper contacts. Rated for 500 mating cycles and a temperature range of -65°C to 165°C. RoHS compliant.
Amphenol 132332 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Brass, Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 12.4GHz |
| Gender | Female |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 35.4mm |
| Mating Cycles | 500 |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 12.4 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 132332 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
