
RF coaxial connector, SMA series, female gender, straight orientation, panel mount bulkhead with front side nut. Features 50 Ohm impedance, operating frequency from 0 to 12.4 GHz, and a maximum operating temperature of 165°C. Constructed with brass and copper contacts, PTFE dielectric, and gold plating on body and center contacts for enhanced conductivity and durability. Rated for 500 mating cycles and RoHS compliant.
Amphenol 132333 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Brass, Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 12.4GHz |
| Gender | Female |
| Housing Color | Gold |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Bulkhead, Front, Panel, Front Side Nut |
| Number of Ports | 1 |
| Operating Frequency | 0 to 12.4 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 132333 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.