Right-angle, free-hanging RF coaxial connector for cable mounting. Features a 50-ohm impedance and operates from 0 Hz up to 18 GHz. Constructed with a brass body and contact material, both plated in gold. The dielectric is PTFE, and the connector offers 500 mating cycles with a maximum operating temperature of 165°C. Termination is via solder.
Amphenol 132344 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 8mm |
| Dielectric Material | PTFE |
| Frequency | 18GHz |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 18.1mm |
| Mating Cycles | 500 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 132344 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.