Amphenol 132348 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Color | Gold |
| Depth | 8mm |
| Gender | Male |
| Length | 9.8mm |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 132348 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.