SMA receptacle, straight orientation, edge mount connector for 0.062-inch thick boards. Features a 50-ohm impedance and operates up to 18GHz. Constructed with a brass body and gold plating, it utilizes a copper center contact with gold plating and a PTFE dielectric. Designed for 500 mating cycles, this lead-free, RoHS-compliant component offers a temperature range of -65°C to 165°C.
Amphenol 132357-11 technical specifications.
| Board Thickness | 0.062inch |
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 18GHz |
| Height | 4.285mm |
| Housing Color | Gold |
| Impedance | 50R |
| Lead Free | Lead Free |
| Mating Cycles | 500 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Edge, Board |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Orientation | Straight |
| Polarity | Standard |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 132357-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.