
SMA female coaxial terminator, straight orientation, free hanging mount. Features 50 Ohm impedance and operates from 0 Hz to 18 GHz, with a maximum frequency of 18 GHz. Constructed with a brass body and contact material, both plated in gold. Dielectric and insulation are PTFE. Lead-free and RoHS compliant.
Amphenol 132360 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 7.92mm |
| Dielectric Material | PTFE |
| Gender | Female |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 8.38mm |
| Max Frequency | 18GHz |
| Mount | Free Hanging |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Weight | 0.080284oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 132360 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.