
Female RF SMA connector featuring a straight, free-hanging mount and a locking mechanism. Constructed with a brass body plated in gold and a copper contact also plated in gold, this component utilizes a PTFE dielectric. It operates at a 50 Ohm impedance and is RoHS compliant.
Amphenol 132361 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender | Female |
| Impedance | 50R |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Weight | 0.124164oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 132361 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
