This SMA edge mount RF connector features a gold-plated brass body and center contact, with a PTFE dielectric material. It has a 50R impedance and can withstand up to 18GHz in frequency. The connector is suitable for use in temperatures ranging from -65°C to 165°C and has a high number of mating cycles at 500. It is also RoHS compliant and suitable for solder termination.
Amphenol 132366 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Dielectric Material | PTFE |
| Housing Color | Gold |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Edge, Board |
| Number of Ports | 1 |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 132366 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.