RF coaxial connector with SMA package, designed for 0Hz to 18GHz operation at 50 Ohm impedance. Features gold-plated brass body and copper center contact with PTFE dielectric. Straight orientation, solder termination, and edge mount capability for panel or bulkhead applications. Operating temperature range from -65°C to 165°C, RoHS compliant.
Amphenol 132371 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Dielectric Material | PTFE |
| Housing Color | Gold |
| Impedance | 50R |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Edge, Board |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 132371 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.