Amphenol 1330 1 PM 16 technical specifications.
| Angular Function | 180° |
| Shell Size | 1 |
| Body Material | Thermoplastic |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 59PE0 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol 1330 1 PM 16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.