The Amphenol 1332M107MZ is a 7-contact male cable mount connector with a current rating of 7.5A and a voltage rating of 500V. It is designed to operate within a temperature range of -40°C to 125°C. The connector features a copper alloy contact material with a gold plating and a nickel plating on the shell. It is RoHS compliant and suitable for use in a variety of applications.
Amphenol 1332M107MZ technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 7 |
| Orientation | Straight |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | ECTA 133 |
| Shell Material | Metal |
| Termination | Solder |
| Voltage Rating | 500V |
| Weight | 0.48731oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 1332M107MZ to view detailed technical specifications.
No datasheet is available for this part.