RF coaxial connector, male, straight orientation, designed for 50 Ohm impedance. Features brass body with bronze plating and gold-plated copper center contact. Operates from 0Hz to 11GHz with a maximum frequency of 11GHz. Suitable for solder termination on cable, with panel, bulkhead, and front side nut mounting options. Dielectric material is PTFE, and it offers 100 mating cycles with a temperature range of -40°C to 85°C.
Amphenol 134106 technical specifications.
| Body Material | Brass |
| Body Plating | Bronze |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 11.11mm |
| Dielectric Material | PTFE |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 24.89mm |
| Mating Cycles | 100 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Polarity | Standard |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 134106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.