Amphenol 135-2406-306 technical specifications.
| Insulation Thickness (mm) | 0.25 |
| Cable Pitch (mm) | 2.54 |
| Product Height (mm) | 1.29 |
| Product Depth (mm) | 15.24 |
| Type | Flat Cable |
| Size | 24AWG |
| Number of Conductors | 6 |
| Conductor Material | Tinned Copper |
| Max Current Rating | 2.1A |
| Max Voltage Rating | 300V |
| Max Operating Temperature | 105°C |
| Cage Code | 59PE0 |
| HTS Code | 8544493080 |
| Schedule B | 8544493080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol 135-2406-306 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.