Amphenol 135-2406-316 technical specifications.
| Cable Pitch | 2.54mm |
| Color | Multiple |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Mount | Cable |
| Number of Conductors | 16 |
| Number of Cores | 16 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 135-2406-316 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.