Amphenol 135-2607-320 technical specifications.
| Cable Pitch | 2.54mm |
| Color | Multiple |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Mount | Cable |
| Number of Conductors | 20 |
| Number of Cores | 20 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Flat Flex |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 135-2607-320 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.