
16-conductor, 28AWG flat flex cable with a 1.27mm pitch, featuring copper conductors and PVC insulation and jacket. This unshielded cable offers a 1A current rating, 300V voltage rating, and operates within a temperature range of -20°C to 80°C. Characteristic impedance is 105 Ohms, with a capacitance of 42.7pF. Available in multiple colors and packaged on a 100-foot reel.
Amphenol 135-2801-016 technical specifications.
| Approvals | UL, CSA |
| Cable Pitch | 1.27mm |
| Capacitance | 42.7pF |
| Package/Case | 100 |
| Characteristic Impedance | 105R |
| Color | Multiple |
| Conductor Material | Copper |
| Current Rating | 1A |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 100foot |
| Max Current Rating | 1A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 16 |
| Number of Cores | 16 |
| Number of Strands | 7 |
| Number of Ways | 30 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 3C® |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Width | 20.45mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat, Flat Flex, Ribbon |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 135-2801-016 to view detailed technical specifications.
No datasheet is available for this part.
