
20-way flat ribbon cable, 28AWG, featuring a 1.27mm pitch and 105 Ohm characteristic impedance. Constructed with copper conductors and PVC insulation/jacket, this unshielded cable offers a 1A current rating and operates between -20°C and 80°C. UL and CSA approved, it is supplied in bulk packaging.
Amphenol 135-2801-020 technical specifications.
| Approvals | UL, CSA |
| Cable Pitch | 1.27mm |
| Capacitance | 3.96pF |
| Package/Case | 100 |
| Characteristic Impedance | 105R |
| Color | Multiple |
| Conductor Material | Copper |
| Current Rating | 1A |
| Depth | 25.53mm |
| Inductance | 590nH |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Current Rating | 1A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 20 |
| Number of Cores | 20 |
| Number of Strands | 7 |
| Number of Ways | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | 3C® |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Thickness | 1.07mm |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Width | 0.88mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat, Flat Flex, Ribbon |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 135-2801-020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
