
34-conductor, 28 AWG ribbon cable featuring a 1.27mm pitch and 3C color coding. Constructed with copper conductors and PVC insulation and jacket, this unshielded cable offers a 1A current rating and a 300V voltage rating. Operating within a temperature range of -20°C to 80°C, it is supplied on a 100-foot spool. Approvals include UL and CSA.
Amphenol 135-2801-034 technical specifications.
| Approvals | UL, CSA |
| Cable Pitch | 1.27mm |
| Package/Case | 100 |
| Characteristic Impedance | 105R |
| Color | Multiple |
| Conductor Material | Copper |
| Current Rating | 1A |
| Depth | 43.31mm |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Current Rating | 1A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 34 |
| Number of Cores | 34 |
| Number of Strands | 7 |
| Number of Ways | 34 |
| Package Quantity | 1 |
| Packaging | Spool |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 3C® |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Thickness | 1.07mm |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Width | 43.31mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon, Flat, Flat Flex |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 135-2801-034 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
