
40-conductor, 28AWG planar ribbon cable featuring a 1.27mm pitch and 105 Ohm characteristic impedance. Constructed with copper conductors and PVC insulation, this unshielded cable offers a 1A current rating and a 300V voltage rating. Operating across a -20°C to 80°C temperature range, it is supplied on a 100-foot spool and is RoHS compliant.
Amphenol 135-2801-040 technical specifications.
| Approvals | UL, CSA |
| Cable Pitch | 1.27mm |
| Package/Case | 100 |
| Characteristic Impedance | 105R |
| Color | Multiple, Clear |
| Conductor Material | Copper |
| Current Rating | 1A |
| Impedance | 105R |
| Insulation Material | PVC |
| Jacket Material | Polyvinyl |
| Length | 100foot |
| Max Current Rating | 1A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 40 |
| Number of Cores | 40 |
| Number of Strands | 7 |
| Number of Ways | 40 |
| Package Quantity | 100 |
| Packaging | Spool |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 3C® |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Thickness | 1.07mm |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Width | 50.93mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon, Flat, Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 135-2801-040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
