
60-conductor, 28 AWG flat ribbon cable featuring a 1.27mm pitch and 105 Ohm characteristic impedance. Constructed with copper conductors and PVC insulation/jacket, this unshielded cable offers a 1A current rating and operates within a -20°C to 80°C temperature range. Each conductor is stranded 7 x 36, and the cable is supplied in a 30.5m length. Voltage rating is 300V.
Amphenol 135-2801-060 technical specifications.
| Cable Pitch | 1.27mm |
| Capacitance | 42.7pF |
| Package/Case | 100 |
| Characteristic Impedance | 105R |
| Color | Multiple |
| Conductor Material | Copper |
| Current Rating | 1A |
| Impedance | 105R |
| Inductance | 0.59uH |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 30.5m |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 60 |
| Number of Cores | 60 |
| Number of Strands | 7 |
| Number of Ways | 60 |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 3C® |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Width | 76.33mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat, Flat Flex, Ribbon |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 135-2801-060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
