Amphenol 135-2802-309 technical specifications.
| Capacitance | 46pF |
| Impedance | 105R |
| Mount | Cable |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Wire/Cable Type | Ribbon |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 135-2802-309 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.