Amphenol 135-2802-310 technical specifications.
| Cable Pitch | 1.27mm |
| Capacitance | 46pF |
| Package/Case | 100 |
| Conductor Material | Copper |
| Impedance | 105R |
| Mount | Cable |
| Number of Conductors | 10 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Wire/Cable Type | Ribbon |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 135-2802-310 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.