
Coaxial cable assembly featuring SMA plug connectors on both ends, offering a 50 Ohm impedance and a maximum frequency of 3GHz. This 24-inch (0.609m) shielded assembly is male-to-male, with normal polarity and a black color. It is RoHS compliant.
Amphenol 135101-01-24.00 technical specifications.
| Package/Case | SMA |
| Color | Black |
| Connector Type A | SMA, Plug |
| Connector Type B | SMA, Plug |
| Features | Shielded |
| Gender | Male to Male |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Length | 24inch |
| Max Frequency | 3GHz |
| Packaging | Bulk |
| Polarity | Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 135101-01-24.00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.