
SMA male to male coaxial cable assembly, 12-inch length, 50 Ohm impedance, and a maximum frequency of 3GHz. Features SMA plug connectors on both ends, designed for normal polarity. This interconnection device is RoHS compliant and supplied in bulk packaging.
Amphenol 135101-02-12.00 technical specifications.
| Package/Case | SMA |
| Color | Black |
| Connector Type A | SMA, Plug |
| Connector Type B | SMA, Plug |
| Gender | Male to Male |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Length | 12inch |
| Max Frequency | 3GHz |
| Packaging | Bulk |
| Polarity | Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 135101-02-12.00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
