Coaxial cable assembly featuring SMA plug connectors on both ends. This 36-inch, black, shielded cable assembly offers 50 Ohm impedance and operates up to a maximum frequency of 12.4GHz. Designed for normal polarity and male-to-male gender configuration, it is RoHS compliant.
Amphenol 135101-03-36.00 technical specifications.
| Package/Case | SMA |
| Color | Black |
| Connector Type A | SMA, Plug |
| Connector Type B | SMA, Plug |
| Features | Shielded |
| Gender | Male to Male |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Length | 36inch |
| Max Frequency | 12.4GHz |
| Packaging | Bulk |
| Polarity | Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 135101-03-36.00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.