
Coaxial cable assembly featuring two SMA straight male plug connectors on a 0.50-meter RG-58 cable. This shielded, black cable assembly offers 50-ohm impedance and operates up to 1GHz. It is RoHS compliant and supplied in bulk packaging.
Amphenol 135101-04-M0.50 technical specifications.
| Package/Case | SMA |
| Color | Black |
| Connector Type A | SMA, Plug |
| Connector Type B | SMA, Plug |
| Features | Shielded |
| Gender | Male to Male |
| Impedance | 50R |
| Max Frequency | 1GHz |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 135101-04-M0.50 to view detailed technical specifications.
No datasheet is available for this part.