Coaxial RF cable assembly featuring SMA plug connectors on both ends, designed for 50 Ohm impedance. This male-to-male assembly utilizes RG142 cable and is terminated via crimp connections. Operating up to a maximum frequency of 12.4GHz, the 72-inch cable is RoHS compliant.
Amphenol 135101-07-72.00 technical specifications.
| Package/Case | SMA |
| Connector Type A | SMA, Plug |
| Connector Type B | SMA, Plug |
| Gender | Male to Male |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Length | 72inch |
| Max Frequency | 12.4GHz |
| Packaging | Bulk |
| Polarity | Normal |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SMA |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 135101-07-72.00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.