
Coaxial cable assembly featuring two SMA male plug connectors. This 18-inch assembly utilizes 0.141-inch diameter coaxial cable with a 50-ohm impedance, supporting a maximum frequency of 12.4 GHz. The cable is grey in color and the assembly is RoHS compliant.
Amphenol 135101-R2-18.00 technical specifications.
| Package/Case | SMA |
| Color | Grey |
| Connector Type A | SMA, Plug |
| Connector Type B | SMA, Plug |
| Gender | Male to Male |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Length | 18inch |
| Max Frequency | 12.4GHz |
| Packaging | Bulk |
| Polarity | Normal |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 135101-R2-18.00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.