RF cable assembly featuring SMA right-angle plug to straight plug connectors. This shielded, male-to-male assembly utilizes RG-174 coaxial cable with a 50 Ohm impedance and a maximum frequency of 3GHz. The 3-inch length and normal polarity make it suitable for general RF applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMA |
| Connector Type A | SMA, Plug |
| Connector Type B | SMA, Plug |
| Features | Shielded |
| Gender | Male to Male |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Length | 3inch |
| Max Frequency | 3GHz |
| Polarity | Normal |
| RoHS Compliant | Yes |
| Series | SMA |
| RoHS | Compliant |