
SMA Plug to SMA Plug coaxial cable assembly, featuring 50 Ohm impedance and a maximum frequency of 12.4GHz. This shielded, male-to-male connector assembly utilizes RG316 double-shielded cable and measures 6 inches in length. It offers normal polarity and is RoHS compliant.
Amphenol 135103-03-06.00 technical specifications.
| Package/Case | SMA |
| Connector Type A | SMA, Plug |
| Connector Type B | SMA, Plug |
| Features | Shielded |
| Gender | Male to Male |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Length | 6inch |
| Max Frequency | 12.4GHz |
| Packaging | Bulk |
| Polarity | Normal |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 135103-03-06.00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
