
Coaxial cable assembly featuring SMA plug connectors on both ends. This 50 Ohm impedance assembly utilizes RG316 double-shielded cable, offering a maximum frequency of 12.4GHz. The male-to-male configuration and black color ensure reliable RF signal transmission. RoHS compliant for environmental responsibility.
Amphenol 135103-03-12.00 technical specifications.
| Package/Case | SMA |
| Color | Black |
| Connector Type A | SMA, Plug |
| Connector Type B | SMA, Plug |
| Features | Shielded |
| Gender | Male to Male |
| Impedance | 50R |
| Max Frequency | 12.4GHz |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 135103-03-12.00 to view detailed technical specifications.
No datasheet is available for this part.
