18-inch RF cable assembly featuring SMA right-angle male plug connectors on both ends. This shielded coaxial cable assembly offers 50-ohm impedance and operates up to 3GHz. The male-to-male configuration ensures secure signal transmission. RoHS compliant for environmental responsibility.
Amphenol 135104-01-18.00 technical specifications.
| Package/Case | SMA |
| Connector Type A | SMA, Plug |
| Connector Type B | SMA, Plug |
| Features | Shielded |
| Gender | Male to Male |
| Impedance | 50R |
| Length | 18inch |
| Max Frequency | 3GHz |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SMA |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 135104-01-18.00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.