
Coaxial cable assembly featuring SMA plug connectors on both ends, designed for 50 Ohm impedance. This shielded assembly utilizes RG316 coaxial wire, extending 24 inches in length. It supports a maximum frequency of 3GHz and is RoHS compliant.
Amphenol 135104-01-24.00 technical specifications.
| Package/Case | SMA |
| Color | Black |
| Connector Type A | SMA, Plug |
| Connector Type B | SMA, Plug |
| Features | Shielded |
| Gender | Male to Male |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Length | 24inch |
| Max Frequency | 3GHz |
| Packaging | Bulk |
| Polarity | Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 135104-01-24.00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
