
50 Ohm impedance, 24-inch shielded SMA male-to-male plug interconnection device. Features normal polarity and a maximum frequency of 12.4GHz. This RoHS compliant component is supplied in bulk packaging.
Amphenol 135104-03-24.00 technical specifications.
| Package/Case | SMA |
| Connector Type A | SMA, Plug |
| Connector Type B | SMA, Plug |
| Features | Shielded |
| Gender | Male to Male |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Length | 24inch |
| Max Frequency | 12.4GHz |
| Packaging | Bulk |
| Polarity | Normal |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 135104-03-24.00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.