Amphenol 135104-R1-48.00 technical specifications.
| Package/Case | SMA |
| Connector Type A | SMA, Plug |
| Connector Type B | SMA, Plug |
| Gender | Male to Male |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Length | 48inch |
| Polarity | Normal |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 135104-R1-48.00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.