Amphenol 135106-01-24.00 technical specifications.
| Package/Case | SMA |
| Connector Type A | SMA |
| Connector Type B | SMA, Plug |
| Gender | Female to Male |
| Gender Type A | Female |
| Gender Type B | Male |
| Impedance | 50R |
| Length | 24inch |
| Max Frequency | 3GHz |
| Packaging | Bulk |
| Polarity | Normal |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 135106-01-24.00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.