Amphenol 135106-R1-12.00 technical specifications.
| Package/Case | SMA |
| Connector Type A | SMA |
| Connector Type B | SMA, Plug |
| Gender | Female to Male |
| Gender Type A | Female |
| Gender Type B | Male |
| Impedance | 50R |
| Length | 12inch |
| Polarity | Normal |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 135106-R1-12.00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.