Amphenol 135107-04-24.00 technical specifications.
| Package/Case | SMA |
| Gender Type A | Female |
| Gender Type B | Male |
| Impedance | 50R |
| Length | 24inch |
| Package Quantity | 1 |
| Polarity | Normal |
| RoHS Compliant | Yes |
| Series | Fixed Length Cable Assembly |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 135107-04-24.00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.