Amphenol 135108-R1-06.00 technical specifications.
| Package/Case | SMA |
| Connector Type A | SMA |
| Connector Type B | SMA |
| Gender | Female to Female |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 135108-R1-06.00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.