Amphenol 135109-01-06.00 technical specifications.
| Package/Case | SMA |
| Color | Black |
| Gender Type A | Female |
| Impedance | 50R |
| Length | 6inch |
| Polarity | Normal |
| Series | Fixed Length Cable Assembly |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 135109-01-06.00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.