
Coaxial cable assembly featuring SMA bulkhead jack to SMA straight plug connectors on RG-174 cable, 0.50 meters in length. This 50 Ohm impedance assembly operates up to 3GHz and is shielded for enhanced performance. The female to male configuration is RoHS compliant.
Amphenol 135110-02-M0.50 technical specifications.
| Package/Case | SMA |
| Color | Black |
| Connector Type A | SMA, Plug |
| Connector Type B | SMA, Plug |
| Features | Shielded |
| Gender | Female to Male |
| Impedance | 50R |
| Max Frequency | 3GHz |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 135110-02-M0.50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.