Amphenol 135110-04-144 technical specifications.
| Package/Case | SMA |
| Color | Black |
| Connector Type A | SMA |
| Connector Type B | SMA, Plug |
| Features | Shielded |
| Gender | Female to Male |
| Impedance | 50R |
| Max Frequency | 1GHz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 135110-04-144 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.