
Shielded SMA to SMA plug interconnection device, featuring a 50 Ohm impedance and operating up to 3GHz. This 6-inch black cable assembly offers normal polarity and a female to male gender configuration. RoHS compliant for reliable signal transmission.
Amphenol 135111-01-06.00 technical specifications.
| Package/Case | SMA |
| Color | Black |
| Connector Type A | SMA |
| Connector Type B | SMA, Plug |
| Features | Shielded |
| Gender | Female to Male |
| Gender Type A | Female |
| Gender Type B | Male |
| Impedance | 50R |
| Length | 6inch |
| Max Frequency | 3GHz |
| Packaging | Bulk |
| Polarity | Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 135111-01-06.00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
