
Coaxial cable assembly featuring SMA female to SMA male connectors. This 12-inch shielded assembly utilizes RG316 cable, offering 50 Ohm impedance and a maximum frequency of 3GHz. Designed for normal polarity, it is RoHS compliant.
Amphenol 135111-01-12.00 technical specifications.
| Package/Case | SMA |
| Connector Type A | SMA |
| Connector Type B | SMA, Plug |
| Features | Shielded |
| Gender | Female to Male |
| Gender Type A | Female |
| Gender Type B | Male |
| Impedance | 50R |
| Length | 12inch |
| Max Frequency | 3GHz |
| Package Quantity | 1 |
| Packaging | Bulk |
| Polarity | Normal |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 135111-01-12.00 to view detailed technical specifications.
No datasheet is available for this part.