Amphenol 1385-0003 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 50R |
| Max Frequency | 6GHz |
| RoHS Compliant | No |
| Series | MCX |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 1385-0003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.