Amphenol 14000 technical specifications.
| Gender Type A | Male |
| Gender Type B | Male |
| Plating | Nickel |
| RoHS Compliant | No |
| Series | Between Series Adapter |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 14000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.