SMB RF coaxial connector for cable mounting, featuring a straight, standard polarity orientation. This component operates from 0Hz to 4GHz with a 50 Ohm impedance and a maximum voltage rating of 335V. Constructed with a brass body and copper contacts, both plated in gold, and a PTFE dielectric, it offers 500 mating cycles and a maximum insertion loss of 0.3dB. Suitable for a wide temperature range from -65°C to 165°C, this RoHS compliant connector is designed for solder termination.
Amphenol 142118 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Housing Color | Gold |
| Impedance | 50R |
| Insertion Loss | 0.3dB |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 335V |
| Weight | 0.232808oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 142118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.